LT3909EMSE#PBF

Analog Devices
584-LT3909EMSE#PBF
LT3909EMSE#PBF

Mfr.:

Description:
LED Lighting Driver ICs 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹772.46 ₹772.46
₹598.22 ₹5,982.20
₹539.51 ₹13,487.75
₹503.17 ₹55,851.87
₹471.49 ₹1,22,115.91
₹461.24 ₹2,38,922.32
₹450.06 ₹4,66,262.16
₹435.15 ₹10,94,837.40

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
60 mA
MSOP-12
40 V
2.9 V
2 MHz
40 V
LT3909
- 40 C
+ 125 C
Internal Schottky Diode
Tube
Brand: Analog Devices
Input Voltage: 2.9 V to 40 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 37
Subcategory: Driver ICs
Supply Current - Max: 700 uA
Type: LED Driver
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.