LT8640HUDC#TRPBF

Analog Devices
584-LT8640HUDC#TRPBF
LT8640HUDC#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
2,500
Expected 29-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,484.36 ₹1,484.36
₹1,162.89 ₹11,628.90
₹1,086.48 ₹27,162.00
₹983.98 ₹98,398.00
₹926.21 ₹4,63,105.00
₹914.10 ₹9,14,100.00
Full Reel (Order in multiples of 2500)
₹856.32 ₹21,40,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,441.49
Min:
1

Similar Product

Analog Devices LT8640HUDC#PBF
Analog Devices
Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-18
Buck
970 mV to 41.58 V
5 A
1 Output
2.5 uA, 300 uA
200 kHz to 3 MHz
- 40 C
+ 150 C
LT8640
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2202A
Input Voltage: 2.9 V to 42 V
Operating Supply Current: 1.7 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Regulator Silent Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LT86xx High-Voltage Buck Regulators

Linear Technology/Analog Devices LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages of 3V up to 100V+, with switching frequencies of up to 4MHz, and high-efficiency operation of up to 96%.

LT86x Synchronous Step-Down Silent Switchers

Analog Devices LT86xx Synchronous Step-Down Regulators feature Silent Switcher® architecture designed to minimize EMI/EMC emissions while delivering high efficiency at frequencies up to 3MHz. Assembled in a 3mm × 4mm QFN package, the monolithic construction with integrated power switches and the inclusion of all necessary circuitry yields a solution with a minimal PCB footprint. An ultra-low 2.5µA quiescent current enables applications requiring the highest efficiency at very small load currents. The transient response remains excellent and output voltage ripple is below 10mVP-P at any load, from zero to full current.

LT8640/LT8640-1 Step-Down Regulators

Analog Devices Inc. LT8640/LT8640-1 Step-Down Regulators feature Silent Switcher architecture designed to minimize EMI/EMC emissions while delivering high efficiency at frequencies up to 3MHz. An ultralow 2.5µA quiescent current—with the output in full regulation—enables applications requiring the highest efficiency at very small load currents. The LT8640/LT8640-1 allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch on-time of 30ns. The SYNC/MODE pin selects between Burst Mode operation, spread spectrum mode, synchronization to an external clock, and either pulse-skipping (LT8640) or forced continuous mode (LT8640-1).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.