LTC1380IS#PBF

Analog Devices
584-LTC1380IS#PBF
LTC1380IS#PBF

Mfr.:

Description:
Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,164.75 ₹1,164.75
₹915.03 ₹9,150.30
₹807.87 ₹40,393.50
₹763.14 ₹76,314.00
₹747.30 ₹1,86,825.00
₹717.49 ₹3,58,745.00
₹703.51 ₹7,03,510.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
LTC1380
Multiplexers
SMD/SMT
SOIC-16
8 Channel
1 x 8:1
2.7 V
5 V
+/- 5 V
+/- 5 V
120 Ohms
2 us
1.2 us
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Dual Supply Voltage: +/- 5 V
Off Isolation - Typ: - 65 dB
Operating Supply Voltage: 2.7 V to 14 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.