LTC3256HMSE#PBF

Analog Devices
584-LTC3256HMSE#PBF
LTC3256HMSE#PBF

Mfr.:

Description:
Switching Controllers Wide VIN Rng 2x Out 350mA Buck Ch Pump w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,093.00 ₹1,093.00
₹857.26 ₹8,572.60
₹761.28 ₹19,032.00
₹710.96 ₹78,916.56
₹696.99 ₹1,80,520.41
₹669.03 ₹3,46,557.54
₹655.99 ₹6,79,605.64
2,516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
3.3 V, 5 V
350 mA
- 40 C
+ 150 C
SMD/SMT
MSOP-16
Tube
Brand: Analog Devices
Isolation: Non-Isolated
Operating Supply Current: 20 uA
Output Type: Programmable
Product: Non-Isolated / POLs
Product Type: Switching Controllers
Series: LTC3256
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3256 Step-Down Charge Pump DC/DC Converters

Analog Devices Inc. LTC3256 Step-Down Charge Pump Converters are switched capacitor step-down DC/DC converters that generate two regulated outputs over a wide input range. The first regulated output is a 5V output with a direct connection to the charge pump output. The second regulated output is a 3.3V output via low dropout (LDO) linear post-regulator. The converters provide a total output current up to 350mA. Power dissipation is reduced by over 2W at 12V VIN and maximum load on the two outputs.

LTC32xx Inductorless Charge Pump DC/DC Converters

Analog Devices Inc. LTC32xx Inductorless Charge Pump DC/DC Converters offer a wide selection of compact, inductor-less DC/DC converter designs. Conversion topologies include buck, inverting, and buck-boost. Designers can use these converters to step up, step down, or invert an input voltage. With a wide input voltage range from 2.7V up to 48V, the LTC32xx converters deliver output currents up to 350mA. Using these converters significantly reduces conducted and radiated EMI as well as input and output noise. By eliminating the inductor, these switched capacitor converters provide a small footprint and a low component count. Analog Devices LTC32xx's small footprint and operating range up to +150°C make the devices ideal for industrial, automotive, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.