LTC4367IMS8#TRPBF

Analog Devices
584-LTC4367IMS8TRPBF
LTC4367IMS8#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,183

Stock:
4,183 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹614.06 ₹614.06
₹472.42 ₹4,724.20
₹436.08 ₹10,902.00
₹397.88 ₹39,788.00
₹383.90 ₹95,975.00
Full Reel (Order in multiples of 2500)
₹347.56 ₹8,68,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹614.06
Min:
1

Similar Product

Analog Devices LTC4367IMS8#PBF
Analog Devices
Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-8
2.5 VDC to 60 VDC
90 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Automotive, Industrial, Network, Portable Instrumentation
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4367
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.