LTC6255IDC#TRMPBF

584-LTC6255IDCTRMPBF
LTC6255IDC#TRMPBF

Mfr.:

Description:
Precision Amplifiers 6.5MHz, 65uA Pwr Eff R2R I/O Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
6.5 MHz
1.8 V/us
100 uV
8 nA
5.25 V
1.8 V
60 uA
17 mA
90 dB
21 nV/sqrt Hz
DFN-6
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LTC6255
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 580 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 9.369 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.