LTC6563HUDDM#WPBF

Analog Devices
584-LTC6563HUDDM#WPB
LTC6563HUDDM#WPBF

Mfr.:

Description:
Transimpedance Amplifiers Quad Channel Transimpedance Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,830.06 ₹1,830.06
₹1,458.27 ₹14,582.70
₹1,377.20 ₹34,430.00
₹1,270.04 ₹92,712.92
₹1,207.61 ₹3,52,622.12
₹1,184.32 ₹6,05,187.52

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
LTC6563
4 Channel
600 MHz
3000 V/us
3.7 pA
3.45 V
3.15 V
34 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
AEC-Q100
Tube
Amplifier Type: Optical
Brand: Analog Devices
Input Type: Differential
Output Type: Differential
Pd - Power Dissipation: 325 mW
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 38 dB
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: Amplifier ICs
Part # Aliases: LTC6563HUDDM#WTRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6563 Four-Channel Transimpedance Amplifiers

Analog Devices LTC6563 Four-Channel Transimpedance Amplifiers (TIA) come with 600MHz bandwidth. The LTC6563 TIA’s low noise, wide linear range, and low power dissipation are ideal for LIDAR receivers using Avalanche photodiodes (APDs) and photodiodes (PDs). The amplifier features selectable 22.2/16.7/11.1/5.55kΩ Transimpedance gain (RT) and 90μA linear input current range. Using an APD with a total input capacitance of 0.5pF, the input current noise density is 1.8pA/√Hz at 100MHz and 3.7pA/√Hz at 600MHz. The LTC6563 consumes between 194mW and 325mW on a 3.3V supply, depending on the output mode. An internal 4-to-1 MUX simplifies the system design. In addition, external multiplexing capability allows channel expansion up to 64 channels, saving space and power. Fast overload recovery and fast channel switchover make the LTC6563 well-suited for LIDAR receivers with multiple APDs. The built-in high-speed differential ADC driver can swing as much as 2VP-P while driving into a 100Ω external differential load.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.