LTC7862IFE#TRPBF

Analog Devices
584-7862IFETRPB
LTC7862IFE#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors 140V High Efficiency Sw. Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹648.53 ₹16,21,325.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹664.37
Min:
1

Similar Product

Analog Devices LTC7862IFE#PBF
Analog Devices
Board Mount Surge Protectors 140V High Efficiency Sw. Surge Stopper

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
TSSOP-20
4 V to 140 V
1.2 mA
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Height: 1.2 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC7862
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Surge Protection Device
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.