TMP36FSZ

Analog Devices
584-TMP36FSZ
TMP36FSZ

Mfr.:

Description:
Board Mount Temperature Sensors 3V TEMPERATURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,870

Stock:
1,870 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹230.15 ₹230.15
₹205.00 ₹1,025.00
₹184.50 ₹1,845.00
₹169.59 ₹8,479.50
₹163.07 ₹15,980.86
₹153.75 ₹90,405.00
₹149.09 ₹1,60,719.02
₹148.16 ₹3,04,913.28
₹138.84 ₹7,07,528.64

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹238.54
Min:
1

Similar Product

Analog Devices TMP36FSZ-REEL
Analog Devices
Board Mount Temperature Sensors 3V TEMPERATURE SENSOR TAPE & REEL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2 C
- 40 C
+ 125 C
SOIC-8
2.7 V
5.5 V
Remote
Shutdown
SMD/SMT
Tube
Brand: Analog Devices
Operating Supply Current: 50 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP36
Factory Pack Quantity: 98
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

TMP35/TMP36/TMP37 Low Voltage Temperature Sensors

Analog Devices TMP35/TMP36/TMP37 Low Voltage Temperature Sensors provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The TMP35/TMP36/TMP37 does not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range. The low output impedance of the TMP35/TMP36/TMP37, its linear output, and precise calibration simplify interfacing to temperature control circuitry and ADCs. All three devices are intended for single-supply operation from 2.7V to 5.5V maximum. The supply current runs well below 50µA, providing very low self-heating-less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA.

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.