AP2TPPSS25A-R

Apacer
908-AP2TPPSS25A-R
AP2TPPSS25A-R

Mfr.:

Description:
Solid State Drives - SSD NAS SSD PPSS25-R SATA 2.5 2TB 7mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,25,888.98 ₹1,25,888.98

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2 TB
Solid State Drive
2.5 in
3D TLC
SATA
510 MB/s
560 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: Apacer
Code Name: LDPC
Connector Type: 7-pin Signal, 15-pin Power
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.5” NAS Solid State Drives

Apacer Technology Inc. 2.5” NAS Solid State Drives combine high durability, high efficiency, high reliability, and silent operation, considering stringent data storage and security requirements. This makes upgrading from traditional hard drives or ordinary SSDs easy and creates security and reliability for home offices or small NAS applications. These SSDs comply with SATA revision 3.2 with SATA 6Gb/s interface and are backward compatible with SATA 1.5/3Gb/s interfaces. The NAS SSDs feature global wear leveling, flash bad-block management, S.M.A.R.T., and TRIM. These SSDs include a 3D TLC NAND flash type, a 7-pin SATA signal connector, and a 15-pin SATA power connector. The NAS SSDs operate at 0°C to 70°C temperature range, 2100mW active mode power consumption, and 335mW idle mode power consumption. These 2.5” SSDs are available in 128GB, 256GB, 512GB, and 1TB.