5244THAB

Apem
642-5244THAB
5244THAB

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 5000 MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,366.47 ₹1,366.47
₹1,179.60 ₹11,796.00
₹1,126.59 ₹28,164.75
₹1,068.20 ₹53,410.00
₹1,029.57 ₹1,02,957.00
₹964.88 ₹2,41,220.00
₹916.37 ₹4,58,185.00
₹875.94 ₹8,75,940.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
DPDT
ON - ON - ON
Panel Mount
Solder Lug
4 A
30 VDC
6.35 mm
Toggle
Sealed
Nickel
5000
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99