IBR3SAD100

Apem
642-IBR3SAD100
IBR3SAD100

Mfr.:

Description:
Pushbutton Switches SPST-NO 0.4A 32VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹849.80 ₹849.80
₹795.76 ₹19,894.00
₹794.83 ₹39,741.50
₹756.62 ₹7,56,620.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IB
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
400 mA
48 VDC
32 VAC
IP54
Solder Lug
Blue
Gold
Actuator Style: Round
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.