IPP3SAD6

Apem
642-IPP3SAD6
IPP3SAD6

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,728.89 ₹4,728.89
₹4,727.95 ₹47,279.50
₹4,727.02 ₹1,18,175.50
₹2,261.48 ₹1,13,074.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Sealed
IP
Actuator: Round, Flat
Actuator Style: Round
Brand: Apem
Cap Colour: Red
Contact Form: SPST
Contact Plating: Gold
Current Rating: 500 mA
Illuminated: Non-Illuminated
IP Rating: IP67
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Switch Function: OFF - (ON)
Termination Style: Solder Lug
Voltage Rating AC: 48 VAC
Voltage Rating DC: 48 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.