Q14F1CXXY110E

Apem
642-Q14F1CXXY110E

Q14F1CXXY110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 14MM FLUSH YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,325.19 ₹1,325.19
₹1,101.34 ₹11,013.40
₹1,089.13 ₹27,228.25
₹1,017.50 ₹1,01,750.00
₹988.20 ₹2,47,050.00
₹938.54 ₹4,69,270.00
₹890.52 ₹8,90,520.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
14 mm
Panel Mount
Solder Tab
Diffused
10 mm
2.1 V
4 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g

CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99