Q6P1CXXR12E

Apem
642-Q6P1CXXR12E

Q6P1CXXR12E

Mfr.:

Description:
LED Panel Mount Indicators 12V Red Prominent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹960.52 ₹960.52
₹798.53 ₹7,985.30
₹763.53 ₹19,088.25
₹713.88 ₹71,388.00
₹710.62 ₹1,77,655.00
₹687.02 ₹3,43,510.00
₹660.15 ₹6,60,150.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Solder Tab
Clear
3 mm
-
2 V
40 mcd
-
Q6
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99