Q8F1BXXR24E

Apem
642-Q8F1BXXR24E

Q8F1BXXR24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 8MM FLUSH RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:

256
Can Dispatch Immediately

On Order:

76

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,059.83 ₹1,059.83
₹905.17 ₹9,051.70
₹770.86 ₹19,271.50
₹719.58 ₹71,958.00
₹641.43 ₹1,60,357.50
₹634.11 ₹3,17,055.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Faston/Solder Lug
Clear
5 mm
-
3.3 V
8 mcd
-
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 6.549 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Inc. EMC-03
Power Line Filters ac-dc filter, 85~305 Vac input, 0.3 A, PCB mount
TDK-Lambda RWS150B-24
Switching Power Supplies 24Vout 6.5A 156W 85-265VAC
TE Connectivity 206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity 206150-1
Standard Circular Connector PLUG 37 POSITION shell size 23
TE Connectivity 206305-1
Standard Circular Connector PLUG 37 POSITION shell size 23
Phoenix Contact 1551697
Circular Metric Connectors SACC-8PDSIM12MSFSM17 8P FEEDTHROUGH M-F
Bulgin C3900BA
Toggle Switches SPST Toggle Switch
Bel 5SF 10-R
Cartridge Fuses Fuse
Apem Q8F1BXXG24E
LED Panel Mount Indicators INDICATOR 24V 8MM FLUSH GREEN
Apem Q8F1BXXY24E
LED Panel Mount Indicators INDICATOR 24V 8MM FLUSH YELLOW