QS61XXW28

Apem
642-QS61XXW28

QS61XXW28

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS6 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:

94 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹680.50 ₹680.50
₹494.10 ₹4,941.00
₹455.03 ₹22,751.50
₹371.18 ₹37,118.00
₹360.60 ₹72,120.00
₹326.41 ₹1,63,205.00
₹305.25 ₹3,05,250.00
₹297.11 ₹7,42,775.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
6 mm
Snap-In
Solder Tab
Non-Tinted, Diffused
-
20 mA
28 V
1200 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Clear
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg

CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
Image Description
Apem QS101XXW24
LED Panel Mount Indicators 10mm SOLD LUG/FASTON White 24V
Apem QS61XXHR02
LED Panel Mount Indicators LED INDICATOR QS6 SNAP IN
Apem QS61XXHY02
LED Panel Mount Indicators LED INDICATOR QS6 SNAP IN
Apem QS61XXW24
LED Panel Mount Indicators 6mm SOLD LUG/FASTON White 24V
Apem QS81XXW24
LED Panel Mount Indicators 8mm SOLD LUG/FASTON White 24V
Apem QS121XXW24
LED Panel Mount Indicators 12mm SOLD LUG/FASTON White 24V
BIVAR PM5-B5W28V
LED Panel Mount Indicators IP67 Ni Wht 5.1mm 414mcd 120deg Smoked