QS81XXHY220

Apem
642-QS81XXHY220

QS81XXHY220

Mfr.:

Description:
LED Panel Mount Indicators 8mm SOLD LUG/FASTON Bright Yellow 220VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹663.41 ₹663.41
₹415.95 ₹4,159.50
₹398.05 ₹19,902.50
₹397.23 ₹39,723.00
₹392.35 ₹3,92,350.00
₹382.58 ₹9,56,450.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Snap-In
Solder Tab
Yellow, Diffused
-
3 mA
220 V
380 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Yellow
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99