HS21

Apex Microtechnology
137-HS21
HS21

Mfr.:

Description:
Heat Sinks Heatsink, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,444.29 ₹1,444.29
₹1,346.45 ₹13,464.50
₹1,267.25 ₹31,681.25
₹1,188.05 ₹59,402.50
₹1,131.21 ₹1,13,121.00
₹1,077.16 ₹2,69,290.00
₹1,038.96 ₹5,19,480.00
₹1,038.03 ₹10,38,030.00

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DIP
Chassis
Aluminum
Vertical Fin
5.6 C/W
2.5 in
2.5 in
0.9 in
Brand: Apex Microtechnology
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.