VRE304CS

Apex Microtechnology
137-VRE304CS
VRE304CS

Mfr.:

Description:
Voltage References ref +4.5V, 2ppm, 0/70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,108.03 ₹16,108.03
₹13,647.14 ₹1,36,471.40
₹13,034.95 ₹3,25,873.75

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
Tube
Brand: Apex Microtechnology
Product Type: Voltage References
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 783 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE304 +4.5V Low Noise Precision Voltage Reference

Apex Microtechnology VRE304 +4.5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE304 provides ultrastable +4.5V output with ±0.45mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include performance parameters like warm-up drift, line regulation, and long-term stability. These make this series ideal for upgrading systems that use lower performance references. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) temperature range. The Apex Microtechnology VRE304 is recommended for use as a reference for 14-, 16-, or 18-bit D/A converters, which require an external precision reference. The device is also ideal for calibrating scale factors on high-resolution A/D converters.