0058711718

Apex Tool Group
578-0058711718
0058711718

Mfr.:

Description:
Soldering Irons Weller Filtr Crtridg 4 per Pack

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 15-06-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,664.95 ₹2,664.95

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Stations
Replacement, Filter
100 W
+ 537 C
Brand: Apex Tool Group
Description/Function: Cartridge filter
Packaging: Bulk
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0058711718N
Unit Weight: 28.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.