AP54RHC506ELT-R

Apogee Semiconductor
444-AP54RHC506ELT-R
AP54RHC506ELT-R

Mfr.:

Description:
Bus Transceivers LEO 5-Ch 100Mhz Tranceiver E-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,237.87 ₹9,237.87
₹7,726.49 ₹77,264.90
₹7,121.75 ₹1,78,043.75
₹6,935.39 ₹6,93,539.00
Full Reel (Order in multiples of 250)
₹6,933.52 ₹17,33,380.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Bus Transceivers
RoHS:  
REACH - SVHC:
3-State
AP54RHC
25 ns
TSSOP-14
24 mA
- 24 mA
1.65 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Apogee Semiconductor
Mounting Style: SMD/SMT
Number of Channels: 5 Channel
Operating Supply Current: 100 mA
Product: Transceiver
Product Type: Bus Transceivers
Series: AP54RHC506
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: RelBridge
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP54RHC506 Rad-Hard 5-Channel Bus Transceivers

Apogee Semiconductor AP54RHC506 Rad-Hard 5-Channel Bus Transceivers with cold sparing are intended for applications demanding radiation tolerance, such as space and medical imaging. The AP54RHC506 is created in a 180nm CMOS process utilizing proprietary radiation-hardening techniques. These transceivers deliver high resiliency to single-event effects (SEE) and to a total ionizing dose (TID) up to 30krad (Si). The AP54RHC506 transceivers feature a triple-redundant design throughout its entire circuitry, which allows it to be immune to single-event transients (SET) without requiring additional redundant devices.