12010601

Aptiv (formerly Delphi)
829-12010601-R
12010601

Mfr.:

Description:
Automotive Connectors TERM F 58 SERIES SN LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹71.47 ₹1,07,205.00
₹64.67 ₹2,91,015.00
₹63.55 ₹5,71,950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹186.36
Min:
1

Similar Product

Aptiv (formerly Delphi) 12010601-L
Aptiv (formerly Delphi)
Automotive Connectors FEM TERMINAL 58 SERIES TIN

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Tin
58
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.1 mm to 2.48 mm
Contact Material: Brass
Contact Type: Terminal
Family: 58
Locking Mechanism: Tang
Material: Brass
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: Series 58
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.