12146361-L

Aptiv (formerly Delphi)
829-12146361-L
12146361-L

Mfr.:

Description:
Automotive Connectors TERMNL RING BATT SN PLTD UNSEALD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹522.74
Min:
1

Similar Product

Aptiv (formerly Delphi) 12146361
Aptiv (formerly Delphi)
Automotive Connectors TERM RING BATT SN

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Ring Terminal
Cable Mount / Free Hanging
Crimp
Tin
2 AWG
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 10.4 mm to 10.95 mm
Description/Function: Battery Ring Terminal
Material: Copper
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Battery Ring
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.