33188783

Aptiv (formerly Delphi)
829-33188783
33188783

Mfr.:

Description:
Automotive Connectors ASM CONN 15 F CTCS 2.8 BLU DK SLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
15 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
24 AWG
14 AWG
Blue
SP
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Dimensions: 59.2 mm x 37.6 mm x 40.85 mm
Family: CTCS
Height: 37.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 40.85 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: CTS
Width: 59.2 mm
Wire Gauge Range: 14 AWG to 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTCS Automotive Connectors

Aptiv CTCS Connectors and CTS terminals are designed to meet the demanding requirements of commercial and heavy-duty applications. These connectors address new emission regulations for environmentally friendly vehicles. The CTCS series serves as a reliable backbone to all vehicle electronics, including powertrain, safety, entertainment, and telematics. The CTCS connector family consists of three series (SP, XP, and Unsealed) to address a wide range of market needs.