PPI0000490

Aptiv (formerly Delphi)
649-PPI0000490
PPI0000490

Mfr.:

Description:
Automotive Connectors 0.64 Female GTS-1 Clean Body SN Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32,000
Expected 20-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32000 will be subject to minimum order requirements.
Minimum: 32000   Multiples: 8000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
₹4.10 ₹1,31,200.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
17 AWG
GTS 0.64
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Family: APEX Micro 0.64
Length: 0.64 mm
Mounting Angle: Straight
Product Type: Automotive Connectors
Spring Material: Beryllium Copper
Factory Pack Quantity: 8000
Subcategory: Automotive Connectors
Tradename: GTS
Wire Gauge Range: 17 AWG to 18 AWG
Part # Aliases: 13768627
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.