FPC-7511

Arbor Technology
813-FPC-7511
FPC-7511

Mfr.:

Description:
Embedded Box Computers Robust Box PC with Intel Socket G Core? i7/i5/Celeron Platform

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79,668.90 ₹79,668.90

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Embedded Box Computers
Intel
Core i7/i5, Celeron
Intel QM57
1.066 GHz
10 V to 28 V
Ethernet, PCle, RJ-45, RS-232/422/485, USB
- 20 C
+ 55 C
268 mm x 195 mm x 90 mm
Brand: Arbor Technology
Description/Function: Barebone system with 1 x PCle x 16 slot and without storage device, CPU, memory
Memory Size: 8 GB
Memory Type: DDR3
Power Consumption: 50 W
Factory Pack Quantity: 1
Subcategory: Computing
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
8471500110
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.