TPX00227

Arduino
782-TPX00227
TPX00227

Mfr.:

Description:
Multiprotocol Development Tools Arduino Nesso Na ESP32-C6 IoT Dev Kit, Wi-Fi / BT A 1.14 Touch Display

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,565.82 ₹4,565.82

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
ESP32-C6
Bluetooth
WiFi
Thread
Brand: Arduino
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: Nesso
Factory Pack Quantity: 250
Subcategory: Development Tools
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nesso N1 IoT Development Kit

Arduino Nesso N1 IoT Development Kit is equipped with the ESP32-C6 microcontroller, a single-core 32-bit RISC-V CPU operating up to 160MHz. The compact, all-in-one IoT development kit is designed for remote monitoring and automation applications by incorporating multiple wireless protocols. These protocols include Wi-Fi® 6, BLUETOOTH® 5.3, Thread®, and LoRa® into a sleek, portable form factor with an integrated 1.14" touch display and rechargeable 250mAh battery.