22-1518-10

Aries Electronics
535-22-1518-10
22-1518-10

Mfr.:

Description:
IC & Component Sockets DUAL ROW COLLET SOLDER TAIL 22 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹382.04 ₹382.04
₹347.56 ₹3,475.60
₹328.93 ₹8,223.25
₹305.63 ₹30,563.00
₹267.43 ₹66,857.50
₹259.97 ₹1,29,985.00
₹221.77 ₹2,21,770.00
₹206.86 ₹5,17,150.00
₹198.47 ₹9,92,350.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Various Socket Types
22 Position
2 Row
Collet
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
X518
Brand: Aries Electronics
Mounting Style: Socket
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.