NUC-RPLP-15U

BCM Advanced Research
69-NUC-RPLP-15U
NUC-RPLP-15U

Mfr.:

Description:
Industrial Box PCs NUC Fanless Comp

Lifecycle:
New At Mouser
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
SoC
Core i3-1315UE
64 GB
DDR5-4800
8.5 in x 5.75 in x 1.96 in
2 x DP++
2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C
2 Port
+ 40 C
0 C
12 V
24 V
Linux Ubuntu, Windows 10/11
Brand: BCM Advanced Research
Expansion Slot: M.2
Installed RAM: 0 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: Raptor Lake
Factory Pack Quantity: 1
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.