100-3020-1

516-100-3020-1
100-3020-1

Mfr.:

Description:
Development Boards & Kits - Other Processors Blackfin Dev Starter w/CM-BF537

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
Blackfin
CM-BF537
Bulk
Brand: BECOM Systems
Description/Function: Development Board
Dimensions: 75 mm x 65 mm
For Use With: DEV-BF5xxDA-Lite
Interface Type: CAN, SPI, UART, USB
Operating Supply Voltage: 6 V to 16 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
3D991
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.