100-4123-1

516-100-4123-1
100-4123-1

Mfr.:

Description:
Daughter Cards & OEM Boards EXT-DEV-i.MX53-COMM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Extension Boards
CM-i.MX53
Brand: BECOM Systems
Data Bus Width: 16 bit
Description/Function: Extender board
Dimensions: 120 mm x 120 mm
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: CM-i.MX53
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
3D991
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.