01002-7249

BEI Sensors
682-01002-7249
01002-7249

Mfr.:

Description:
Encoders INCREMENTAL OPTICAL ENCODER, 2.5in Square, Line Driver, 5 28 VDC in, 5 VDC out, Shaft Seal, 2048 cycles, Dual Quad Channel, Complimetary Outputs, Side Output Termination, Cable with Seal 180in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65,687.24 ₹65,687.24
₹62,360.72 ₹3,11,803.60
₹61,590.12 ₹6,15,901.20

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
H25
Panel Mount
Encoders
Incremental
Rotary
No Detent
2 Channel
Connector
Quadrature
3/8 in
D / Flatted
Without Switch
5 VDC to 28 VDC
200000000 Cycle
IP66
Brand: BEI Sensors
Cable Length: 15 ft
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: H25D-SS-2048-ABC-28V/5-SCS180
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.