HM78D-128330MLFTR

BI Technologies / TT Electronics
858-HM78D128330MLFTR
HM78D-128330MLFTR

Mfr.:

Description:
Coupled Inductors 33uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹57.96 ₹1,73,880.00
₹54.98 ₹2,74,900.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Coupled Inductors
RoHS:  
HM78D
33 uH
132 uH
20 %
5.6 A
75 mOhms
12.5 mm
12.5 mm
8.05 mm
- 40 C
+ 85 C
Reel
Brand: BI Technologies / TT Electronics
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Surface Mount Coupled Inductor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS