PS30-10PC3BR20K

BI Technologies / TT Electronics
374-PS30-10PC3BR20K
PS30-10PC3BR20K

Mfr.:

Description:
Slide Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4500   Multiples: 900
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.95 ₹4,94,775.00
₹109.02 ₹5,88,708.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Slide Potentiometers
RoHS:  
PSxx
PCB Mount
Through Hole
Single Gang
30 mm
20 kOhms
200 mW (1/5 W)
200 VAC
20 %
Linear
45 mm
9 mm
6.5 mm
Tray
Brand: BI Technologies / TT Electronics
Element Type: Conductive plastic
Illumination Colour: No Illumination
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 900
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408050
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.