5105

B&K Precision
615-5105
5105

Mfr.:

Description:
Benchtop Oscilloscopes

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
North American Power Cord Included
Brand: B&K Precision
Product Type: Oscilloscopes
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DIGITAL STORAGE OSCILLOSCOPE

615-5105

The above model number has been discontinued by B+K and
replaced with a new and updated version. The new model
number is 615-5105A. The major differences are listed
below.

615-5105 615-5105A
Analog Bandwith 100MHz 150MHz
Sampling Rate 40MS/s 200MS/s
Memory Channel 4x8KB 2x2K



5-0201-19

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.