601

B&K Precision
615-601
601

Mfr.:

Description:
Battery Testers 6 & 12V SLA Battery Capacity Analyzer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Battery Testers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Lead acid batteries
6 VDC, 12 VDC
Brand: B&K Precision
Product Type: Battery Testers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Battery Capacity Analyzer
Unit Weight: 1.315 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.