9201

B&K Precision
615-9201
9201

Mfr.:

Description:
Power Supplies - Bench Top Multi-Range 60V/10A/200W DC Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
110 VAC, 220 VAC
1 Output
0 VDC to 60 VDC
0 A to 10 A
200 W
VFD
AC Supply Voltage: 110 VAC, 220 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 3.47 in
Length: 13.96 in
Product Type: Bench Top Power Supplies
Series: 9200
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 8.45 in
Unit Weight: 7.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9200 Series Multi-Range DC Power Supplies

B&K Precision 9200 Series Multi-Range Programmable DC Power Supplies can replace multiple supplies on a bench or rack. The 9200 Series automatically recalculates voltage and current limits for each setting, providing max output power in any Volt/Amp combination within the rated voltage and current limits. These supplies have a numerical keypad for direct entry of voltage and current values along with convenient cursors and a rotary knob to quickly make incremental voltage and current changes. Users can also control the power supply, execute test sequences, or log measurements using the provided PC software application. B&K Precision 9200 Series is suitable for a wide range of applications including production testing, electronic field service, and education.