PR-28A

B&K Precision
615-PR28A
PR-28A

Mfr.:

Description:
Test Probes 40kV High Voltage DMM Probe

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
10
Expected 16-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,367.96 ₹11,367.96

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Probes
RoHS:  
Passive Probe
High Voltage Probe
60 Hz
Various
40 kV
Brand: B&K Precision
Description/Function: 40 kV high voltage DMM probe
Product Type: Test Probes
Safety Rating: IEC1010, EN61010
Series: PR
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: PR 28A
Unit Weight: 703.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.