DF-G2B-PS-Q7

Banner Engineering
778-DF-G2B-PS-Q7
DF-G2B-PS-Q7

Mfr.:

Description:
Fibre Optic Sensors DF-G2 Blue Beam High Speed Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Outputs: 1 PNP; 4-pin M8 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,388.18 ₹23,388.18

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
770 mm
PNP
Brand: Banner Engineering
Light Source: Visible Blue
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: Dual
Product Type: Fiber Optic Sensors
Response Time: 250 us
Series: DF-G2
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Type: Dual Display Fiber Amplifier
Part # Aliases: 87630
Unit Weight: 10.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF-G2 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G2 General-Purpose Fiber Optic Amplifiers achieve 10μs response time with 5μs repeatability. Easy-to-read dual digital displays show the signal level and threshold values. Banner DF-G2 models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration. The simple user interface ensures easy sensor set-up and programming via displays and switches/buttons or a remote input teach wire.

FEATURED PRODUCTS
BANNER ENGINEERING