DX80N2Q45TH NB

Banner Engineering
778-DX80N2Q45THNB
DX80N2Q45TH NB

Mfr.:

Description:
Temperature Sensors - Industrial Wireless Q45 Temperature and Humidity Node; With 1-Wire Serial Interface 2.4 GHz 65 mW; Temperature and Humidity Sensor Sold Separately; Battery Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,451.62 ₹33,451.62

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
- 40 C to + 85 C
Thread
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 802786
Unit Weight: 25.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.