LE250D

Banner Engineering
778-LE250D
LE250D

Mfr.:

Description:
Distance Sensors - Industrial Laser Displacement Sensor; Range: 100-400 mm; Input: 12-30 V dc; Outputs: Discrete: 2 NPN/PNP Configurable; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90,850.50 ₹90,850.50

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
100 mm to 400 mm
30 VDC
12 VDC
Cable
- 20 C
+ 55 C
LE250
Brand: Banner Engineering
Height: 60 mm
Length: 56 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: L-GAGE
Width: 26 mm
Part # Aliases: 94202
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

L-GAGE® LE250/550 Analog-Discrete Laser Sensors

Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors are visible, bore-sighted laser displacement sensors designed for color-insensitive measurements. These sensors include models covering various ranges, measurement performance, and spot sizes. The analog-discrete laser sensors feature power LED indicators, push buttons, and sensing range options up to 1 meter. These L-GAGE® LE250/550 distance sensors operate from 12VDC to 30VDC supply voltage range and -20°C to 55°C temperature range. The analog-discrete laser sensors are ideally used in industrial measurement applications.