LEDRLB145XW6-XQ

Banner Engineering
778-LEDRLB145XW6-XQ
LEDRLB145XW6-XQ

Mfr.:

Description:
Industrial Backlights Vision Light-Linear Back Light 145 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Red; 5-pin M12 QD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59,355.66 ₹59,355.66

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Red
620 nm to 630 nm
24 VDC
171 mm
59.4 mm
32.6 mm
500 mA
IP50
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 29637
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING