LT3BD

Banner Engineering
778-LT3BD
LT3BD

Mfr.:

Description:
Distance Sensors - Industrial LT3 Series: Laser Diffuse Time-Of-Flight Sensor; Range: 300 mm to 5 m; 12-24 V dc; Outputs: Discrete: 2 PNP or NPN; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,09,282.28 ₹2,09,282.28

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Diffuse Reflective
24 VDC
12 VDC
IP67
0 C
+ 50 C
Brand: Banner Engineering
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Part # Aliases: 65517
Unit Weight: 308.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.