M18TUP6E

Banner Engineering
778-M18TUP6E
M18TUP6E

Mfr.:

Description:
Temperature Sensors - Industrial M18T Series: Temperature Sensor; 6: 1 Plastic Fresnel Lens; Output: Analog 0-10 V; PNP Alarm; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,367.16 ₹52,367.16

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
- 20 C to + 300 C
12 V to 30 V
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 300 C
Minimum Operating Temperature: - 20 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 12 V
Part # Aliases: 74918
Unit Weight: 100.697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025805050
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.