OS80PMMB1XBQ

Banner Engineering
778-OS80PMMB1XBQ
OS80PMMB1XBQ

Mfr.:

Description:
Control Stations OS80 Operator Station: Push Button, Blue; Momentary (Spring Return); 1-Color; Voltage: 12-30 V dc; Housing: Polycarbonate; IP40; Output: PNP 1 NO; Colors: Blue; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,010.70 ₹34,010.70

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Control Stations
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Push Turn
Illuminated
Panel Mount
Polycarbonate
IP40
Brand: Banner Engineering
Contact Form: SPST-NO
Height: 89.6 mm
Illumination Colour: Blue
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Quick Connect
Part # Aliases: 804822
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509030
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING