PD49VP6C100Q

778-PD49VP6C100Q
PD49VP6C100Q

Mfr.:

Description:
Photoelectric Sensors Ruggedized PicoDot: Convergent Laser; Focal Point: 102 mm; Input: 10-30 V dc; Outputs: Complementary PNP; 150 mm (6 in) M12 Pigtail QD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Banner Engineering Q2XABLAF100-Q5
Banner Engineering
Photoelectric Sensors Q2X Series: Laser Adjustable Field Sensor; Range: 18-100 mm; Input 10-30 V dc; Output: LO (Light Operate) Bipolar: 1 NPN, 1 PNP; 150 mm (6 in) 4-pin M12 Pigtail QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Limited Reflective
102 mm
Red Laser
PNP-LO/DO
Cable with Connector
150 mm
M12
5 Pin
10 VDC
30 VDC
- 10 C
+ 45 C
Brand: Banner Engineering
Height: 42.7 mm
IP Rating: IP67
Length: 49.1 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15.2 mm
Part # Aliases: 66993
Unit Weight: 99.790 g
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
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.