PVA100N6Q

Banner Engineering
778-PVA100N6Q
PVA100N6Q

Mfr.:

Description:
Photoelectric Sensors PVA Series: 100 mm Array Pair - Emitter/Receiver; Range: 2 m; Input: 12-30 V dc; Output: 1 NPN (on receiver); M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63,641.94 ₹63,641.94

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Opposed Emitter/Receiver
2 m
LED
NPN
Cable with Connector
2 m
M12
Pin
4 Pin
12 VDC
30 VDC
0 C
+ 50 C
Brand: Banner Engineering
Height: 137.8 mm
IP Rating: IP62
Length: 15 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PVA
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 52904
Unit Weight: 504.394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVA Part Verification Array

Banner Engineering PVA Part Verification Array devices provide a reliable error-proofing system for assembly operations. Banner PVA pick-to-light arrays indicate which items to pick for a given operation and the order in which to pick them. The series uses an asynchronous emitter and receiver and requires no controller. The PVA series offers a 12VDC or 30VDC supply voltage with either NPN or PNP output.