SI-LS42DMSH

Banner Engineering
778-SI-LS42DMSH
SI-LS42DMSH

Mfr.:

Description:
Interlock Switches Spring Locking: Standard In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 26-05-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,949.24 ₹38,949.24

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SPDT
ON - ON
24 VAC
24 VDC
4.4 VA
Wire
Thermoplastic (TP)
IP67
Brand: Banner Engineering
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Interlock Switches
Factory Pack Quantity: 1
Part # Aliases: 60088
Unit Weight: 399.161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING