SLPMR25-1110

Banner Engineering
778-SLPMR25-1110
SLPMR25-1110

Mfr.:

Description:
Safety Light Curtains SLPMR25-1110 EZ-SCREEN Low Profile Muting Receiver; Res.: 25 mm Response (Tr): 17 ms; Beams: 56; Rng: 0.1-7 m (4 in - 23 ft); Height: 1110 mm (43.7 in); Integral RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,20,743.42 ₹2,20,743.42

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
24 VDC
0.1 m to 7 m
Brand: Banner Engineering
Ingress Protection: IP65
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Optical Sensors
Resolution: 25 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 84513
Unit Weight: 1.724 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.